
ISO808TR-1 | |
|---|---|
DigiKey Part Number | 497-ISO808TR-1TR-ND - Tape & Reel (TR) 497-ISO808TR-1CT-ND - Cut Tape (CT) 497-ISO808TR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808TR-1 |
Description | GALVANIC ISOLATED OCTAL HIGH-SID |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 125mOhm | |
Input Type | CMOS | |
Features | Auto Restart, Status Flag, Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Over Voltage, Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.19000 | $12.19 |
| 10 | $9.46400 | $94.64 |
| 25 | $8.78440 | $219.61 |
| 100 | $8.03640 | $803.64 |
| 250 | $7.67992 | $1,919.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $7.41523 | $4,449.14 |
| 1,200 | $7.24721 | $8,696.65 |
| 1,800 | $7.16308 | $12,893.54 |
| Unit Price without VAT: | $12.19000 |
|---|---|
| Unit Price with VAT: | $13.28710 |

