D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD40H100SG-TR

DigiKey Part Number
497-16953-2-ND - Tape & Reel (TR)
497-16953-1-ND - Cut Tape (CT)
497-16953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD40H100SG-TR
Description
DIODE FERD 100V 40A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 40A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
FERD40H100SG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
705 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
190 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,868
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.75500$17.55
100$1.37630$137.63
500$1.09924$549.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.01014$1,010.14
2,000$0.86866$1,737.32
Manufacturers Standard Package
Unit Price without VAT:$2.38000
Unit Price with VAT:$2.59420