8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8PowerVDFN
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD30SM100DJFTR

DigiKey Part Number
497-15415-2-ND - Tape & Reel (TR)
497-15415-1-ND - Cut Tape (CT)
497-15415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD30SM100DJFTR
Description
DIODE FERD 100V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,742
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.56000$15.60
100$1.09780$109.78
500$0.86864$434.32
1,000$0.79914$799.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70133$2,103.99
6,000$0.65341$3,920.46
9,000$0.65289$5,876.01
Manufacturers Standard Package
Unit Price without VAT:$2.33000
Unit Price with VAT:$2.53970