IPAK (TO-251)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPAK (TO-251)
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD30H100SH

DigiKey Part Number
497-16951-ND
Manufacturer
Manufacturer Product Number
FERD30H100SH
Description
DIODE FERD 100V 30A IPAK
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole IPAK (TO-251)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
IPAK (TO-251)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.