


FERD20L60CG-TR | |
|---|---|
DigiKey Part Number | 497-17689-2-ND - Tape & Reel (TR) 497-17689-1-ND - Cut Tape (CT) 497-17689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20L60CG-TR |
Description | DIODE ARRAY FERD 60V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD20L60CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 575 mV @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 970 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.40700 | $14.07 |
| 100 | $1.05200 | $105.20 |
| 500 | $0.84954 | $424.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78230 | $782.30 |
| 2,000 | $0.72108 | $1,442.16 |
| 3,000 | $0.68989 | $2,069.67 |
| 5,000 | $0.65486 | $3,274.30 |
| 7,000 | $0.64049 | $4,483.43 |
| Unit Price without VAT: | $2.08000 |
|---|---|
| Unit Price with VAT: | $2.26720 |


