
EVAL6494L | |
|---|---|
DigiKey Part Number | 497-18280-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6494L |
Description | EVAL BOARD FOR L6494L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6494L - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | L6494L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.02000 | $57.02 |
| Unit Price without VAT: | $57.02000 |
|---|---|
| Unit Price with VAT: | $62.15180 |

