
EMIF08-VID1F3 | |
|---|---|
DigiKey Part Number | 497-EMIF08-VID1F3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF08-VID1F3 |
Description | FILTER RC(PI) 100OHM ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohm, C = 30pF (Total) 20-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF08-VID1F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 98MHz (Cutoff) | |
Attenuation Value | -30dB @ 700MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohm, C = 30pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | 150°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, FCBGA | |
Size / Dimension | 0.124" L x 0.041" W (3.14mm x 1.05mm) | |
Height | 0.025" (0.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35345 | $1,767.25 |
| Unit Price without VAT: | $0.35345 |
|---|---|
| Unit Price with VAT: | $0.38526 |

