12-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF04-4AMX12

DigiKey Part Number
497-10774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECMF04-4AMX12
Description
CMC 200MA 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm
EDA/CAD Models
ECMF04-4AMX12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.059" W (3.30mm x 1.50mm)
Height (Max)
0.024" (0.60mm)
Package / Case
12-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.