BAT30WFILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,870
Unit Price: $0.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,769
Unit Price: $0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,647
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,069
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 71
Unit Price: $0.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,510
Unit Price: $0.67000
Datasheet
Diode 30 V 300mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30WFILM

DigiKey Part Number
497-5701-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT30WFILM
Description
DIODE SCHOTTKY 30V 300MA SOT323
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
22pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes