



SS-74810-004 | |
|---|---|
DigiKey Part Number | 380-SS-74810-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-74810-004 |
Description | CONN MOD JACK 2PORT W/LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-74810-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.85000 | $13.85 |
| 10 | $11.76600 | $117.66 |
| 25 | $11.02920 | $275.73 |
| 40 | $10.66875 | $426.75 |
| 144 | $9.74708 | $1,403.58 |
| 288 | $9.28205 | $2,673.23 |
| 576 | $8.83943 | $5,091.51 |
| 1,008 | $8.49759 | $8,565.57 |
| Unit Price without VAT: | $13.85000 |
|---|---|
| Unit Price with VAT: | $15.09650 |

