



N6LPATCH1BL | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH1BL-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH1BL |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.38000 | $10.38 |
| 10 | $8.82000 | $88.20 |
| 30 | $8.16133 | $244.84 |
| 50 | $7.87240 | $393.62 |
| 100 | $7.49650 | $749.65 |
| 250 | $7.02736 | $1,756.84 |
| 500 | $6.69218 | $3,346.09 |
| 1,000 | $6.37304 | $6,373.04 |
| Unit Price without VAT: | $10.38000 |
|---|---|
| Unit Price with VAT: | $11.31420 |

