
CDP2MDPMM1MB | |
|---|---|
DigiKey Part Number | 5214-CDP2MDPMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | CDP2MDPMM1MB |
Description | USBC TO MINI DP CABLE 4K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Mini DisplayPort Male to USB C Male Plug 3.3 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Mini DisplayPort Male to USB C Male Plug 3.3 | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.08000 | $54.08 |
| 10 | $45.97400 | $459.74 |
| 25 | $43.09560 | $1,077.39 |
| 50 | $41.04000 | $2,052.00 |
| 100 | $39.08300 | $3,908.30 |
| 250 | $36.63928 | $9,159.82 |
| Unit Price without VAT: | $54.08000 |
|---|---|
| Unit Price with VAT: | $58.94720 |


