0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE475R

DigiKey Part Number
738-RNCS0805BKE475RTR-ND - Tape & Reel (TR)
738-RNCS0805BKE475RCT-ND - Cut Tape (CT)
738-RNCS0805BKE475RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE475R
Description
RES 475 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE475R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20200$2.02
25$0.18680$4.67
50$0.17640$8.82
100$0.16680$16.68
250$0.15488$38.72
500$0.14670$73.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13929$139.29
2,000$0.13261$265.22
3,000$0.12902$387.06
5,000$0.12483$624.15
7,000$0.12227$855.89
10,000$0.11970$1,197.00
12,000$0.11846$1,421.52
24,000$0.11408$2,737.92
25,000$0.11384$2,846.00
Manufacturers Standard Package
Unit Price without VAT:$0.24000
Unit Price with VAT:$0.26160