
RNCS0805BKE475R | |
|---|---|
DigiKey Part Number | 738-RNCS0805BKE475RTR-ND - Tape & Reel (TR) 738-RNCS0805BKE475RCT-ND - Cut Tape (CT) 738-RNCS0805BKE475RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE475R |
Description | RES 475 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE475R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18680 | $4.67 |
| 50 | $0.17640 | $8.82 |
| 100 | $0.16680 | $16.68 |
| 250 | $0.15488 | $38.72 |
| 500 | $0.14670 | $73.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13929 | $139.29 |
| 2,000 | $0.13261 | $265.22 |
| 3,000 | $0.12902 | $387.06 |
| 5,000 | $0.12483 | $624.15 |
| 7,000 | $0.12227 | $855.89 |
| 10,000 | $0.11970 | $1,197.00 |
| 12,000 | $0.11846 | $1,421.52 |
| 24,000 | $0.11408 | $2,737.92 |
| 25,000 | $0.11384 | $2,846.00 |
| Unit Price without VAT: | $0.24000 |
|---|---|
| Unit Price with VAT: | $0.26160 |


