2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT2K55

DigiKey Part Number
738-RMCF0201FT2K55TR-ND - Tape & Reel (TR)
738-RMCF0201FT2K55CT-ND - Cut Tape (CT)
738-RMCF0201FT2K55DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT2K55
Description
RES 2.55K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT2K55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,190
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.03500$0.35
25$0.02560$0.64
50$0.02060$1.03
100$0.01670$1.67
250$0.01300$3.25
500$0.01084$5.42
1,000$0.00917$9.17
5,000$0.00653$32.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00578$57.80
20,000$0.00518$103.60
30,000$0.00488$146.40
50,000$0.00457$228.50
70,000$0.00439$307.30
100,000$0.00422$422.00
120,000$0.00414$496.80
240,000$0.00388$931.20
250,000$0.00386$965.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260