
LLC710D3L24-4C3 | |
|---|---|
DigiKey Part Number | 1921-LLC710D3L24-4C3-ND |
Manufacturer | |
Manufacturer Product Number | LLC710D3L24-4C3 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC710D3L24-4C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.40000 | $121.40 |
| 5 | $112.59600 | $562.98 |
| 10 | $109.31500 | $1,093.15 |
| 25 | $105.38960 | $2,634.74 |
| 50 | $102.70220 | $5,135.11 |
| 100 | $100.23460 | $10,023.46 |
| Unit Price without VAT: | $121.40000 |
|---|---|
| Unit Price with VAT: | $132.32600 |

