
TSP-R-0036-351-103-3%-RH | |
|---|---|
DigiKey Part Number | 905-1083-ND |
Manufacturer | |
Manufacturer Product Number | TSP-R-0036-351-103-3%-RH |
Description | SENSOR ROTARY 351DEG CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 351° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Flexible Membrane - Rotary | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Circle Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $14.89580 | $744.79 |
| Unit Price without VAT: | $14.89580 |
|---|---|
| Unit Price with VAT: | $16.23642 |

