
12496 | |
|---|---|
DigiKey Part Number | 1568-12496-ND |
Manufacturer | |
Manufacturer Product Number | 12496 |
Description | SHAFT COUPLER 1/4" TO 5/16" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | ||
Specifications | 0.250" (6.35mm) Diameter to 0.313" (7.95mm) Diameter |

