COM-18084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-18084

DigiKey Part Number
1568-COM-18084-ND
Manufacturer
Manufacturer Product Number
COM-18084
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa Transceiver Module 914.988MHz ~ 915.012MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK
Frequency
914.988MHz ~ 915.012MHz
Data Rate
37.5kbps
Power - Output
18.3dBm
Sensitivity
-138dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
12.5mA
Current - Transmitting
120mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.