
21246 | |
|---|---|
DigiKey Part Number | 1568-21246-ND |
Manufacturer | |
Manufacturer Product Number | 21246 |
Description | HOBBY GEARMOTOR - 58 RPM, FEMALE |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 58 RPM 4.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 4.5VDC | |
RPM | 58 RPM | |
Torque - Rated (oz-in / mNm) | 11.11 / 78.45 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 120 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |


