
19896 | |
|---|---|
DigiKey Part Number | 1568-19896-ND |
Manufacturer | |
Manufacturer Product Number | 19896 |
Description | ROUNDYPI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GC9A01, RP2040 LCD 1.28" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.28" | |
Utilized IC / Part | GC9A01, RP2040 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.37000 | $78.37 |
| Unit Price without VAT: | $78.37000 |
|---|---|
| Unit Price with VAT: | $85.42330 |

