
19274 | |
|---|---|
DigiKey Part Number | 1568-19274-ND |
Manufacturer | |
Manufacturer Product Number | 19274 |
Description | LORA FIBERGLASS ANTENNA TYPE N - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.8dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 31.496" (800.00mm) | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.16000 | $52.16 |
| Unit Price without VAT: | $52.16000 |
|---|---|
| Unit Price with VAT: | $56.85440 |

