
18726 | |
|---|---|
DigiKey Part Number | 1568-18726-ND |
Manufacturer | |
Manufacturer Product Number | 18726 |
Description | SMALL SOLAR PANEL - 1.2 WATT, 6 |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 1.22 W 7.09 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 1.22 W | |
Current @ Pmpp | 200 mA | |
Voltage @ Pmpp | 6.07 V | |
Current - Short Circuit (Isc) | 220 mA | |
Type | Photovoltaic | |
Voltage - Open Circuit | 7.09 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 4.449" L x 2.598" W x 0.114" H (113.00mm x 66.00mm x 2.90mm) |




