PRT-17157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17157

DigiKey Part Number
1568-17157-ND
Manufacturer
Manufacturer Product Number
17157
Description
CASE METAL ALUMINUM BLK GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black, Gray Hand Held, Split Sides X
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Metal, Aluminum
Color
Black, Gray
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$45.20000$45.20
Manufacturers Standard Package
Unit Price without VAT:$45.20000
Unit Price with VAT:$49.26800