Square, Concave Keyswitch Switch Cap Translucent Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15306

DigiKey Part Number
1568-15306-ND
Manufacturer
Manufacturer Product Number
15306
Description
CHERRY MX KEYCAP - R2 (TRANSLUCE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square, Concave Keyswitch Switch Cap Translucent Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square, Concave
Color
Translucent
Illumination
Illuminated
For Use With/Related Products
MX Series
Mounting Type
Slip On
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.46000$1.46
Manufacturers Standard Package
Unit Price without VAT:$1.46000
Unit Price with VAT:$1.59140