
15113 | |
|---|---|
DigiKey Part Number | 1568-15113-ND |
Manufacturer | |
Manufacturer Product Number | 15113 |
Description | RFID ANTENNA 865MHZ-928MHZ |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Frequency | 865MHz ~ 928MHz | |
Features | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.33000 | $17.33 |
| Unit Price without VAT: | $17.33000 |
|---|---|
| Unit Price with VAT: | $18.88970 |

