DEV-14670
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14670

DigiKey Part Number
1568-14670-ND
Manufacturer
Manufacturer Product Number
14670
Description
PURETHERMAL 2 - FLIR LEPTON SMAR
Customer Reference
Detailed Description
Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
14670 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Thermal Imaging, Infrared (IR)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
Lepton® Camera Modules
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.