
13158 | |
|---|---|
DigiKey Part Number | 1568-13158-ND |
Manufacturer | |
Manufacturer Product Number | 13158 |
Description | SPARKFUN LIPOWER SHIELD 13158 |
Customer Reference | |
Detailed Description | MAX17043, MCP73831, TPS61200 Battery Charger Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | MAX17043, MCP73831, TPS61200 | |
Contents | Board(s) | |
Note | - |




