12022 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 384
Unit Price: $22.22000
Datasheet
COM-1202(1,2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12022

DigiKey Part Number
1568-12022-ND
Manufacturer
Manufacturer Product Number
12022
Description
LED RGB STRIP - BARE (5M)
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules - Red, Green, Blue (RGB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
-
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
640nm Red, 525nm Green, 470nm Blue
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
20mA Red, 20mA Green, 20mA Blue
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$74.54000$74.54
Manufacturers Standard Package
Unit Price without VAT:$74.54000
Unit Price with VAT:$81.24860