
08883 | |
|---|---|
DigiKey Part Number | 1568-08883-ND |
Manufacturer | |
Manufacturer Product Number | 08883 |
Description | LOW CURRENT SENSOR BREAKOUT - AC |
Customer Reference | |
Detailed Description | ACS712 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS712 | |
Note | - |


