
ST-0402T | |
|---|---|
DigiKey Part Number | 433-1110-2-ND - Tape & Reel (TR) 433-1110-1-ND - Cut Tape (CT) 433-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0402T |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0402T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $4.40700 | $44.07 |
| 25 | $4.01560 | $100.39 |
| 50 | $3.74640 | $187.32 |
| 100 | $3.51710 | $351.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.87348 | $8,620.44 |
| Unit Price without VAT: | $5.60000 |
|---|---|
| Unit Price with VAT: | $6.10400 |



