



SP-3020S | |
|---|---|
DigiKey Part Number | 433-1222-ND |
Manufacturer | |
Manufacturer Product Number | SP-3020S |
Description | SPEAKER 8OHM 1W TOP PORT 100DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-3020S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B N40 | |
Ingress Protection | - | |
Termination | Spring Type | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.97300 | $39.73 |
| 25 | $3.62000 | $90.50 |
| 50 | $3.37680 | $168.84 |
| 100 | $3.15250 | $315.25 |
| 250 | $2.88216 | $720.54 |
| 500 | $2.69576 | $1,347.88 |
| 1,000 | $2.56001 | $2,560.01 |
| Unit Price without VAT: | $5.06000 |
|---|---|
| Unit Price with VAT: | $5.51540 |

