
GT-1204A | |
|---|---|
DigiKey Part Number | 433-1115-ND |
Manufacturer | |
Manufacturer Product Number | GT-1204A |
Description | BUZZER MAGNETIC 3V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | GT-1204A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.65000 | $16.50 |
| 25 | $1.49960 | $37.49 |
| 50 | $1.39740 | $69.87 |
| 100 | $1.30290 | $130.29 |
| 250 | $1.18940 | $297.35 |
| 500 | $1.11114 | $555.57 |
| 1,000 | $1.03890 | $1,038.90 |
| 5,000 | $0.95783 | $4,789.15 |
| Unit Price without VAT: | $2.10000 |
|---|---|
| Unit Price with VAT: | $2.28900 |


