
SDURF1030CTR | |
|---|---|
DigiKey Part Number | 1655-SDURF1030CTR-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1030CTR |
Description | DIODE ARRAY GP 300V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 300 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 50 | $0.64000 | $32.00 |
| 100 | $0.56610 | $56.61 |
| 500 | $0.43624 | $218.12 |
| 1,000 | $0.39440 | $394.40 |
| 2,000 | $0.35918 | $718.36 |
| 5,000 | $0.32105 | $1,605.25 |
| 10,000 | $0.29749 | $2,974.90 |
| 50,000 | $0.27864 | $13,932.00 |
| Unit Price without VAT: | $1.39000 |
|---|---|
| Unit Price with VAT: | $1.51510 |

