


SD24LCC | |
|---|---|
DigiKey Part Number | 1655-SD24LCCTR-ND - Tape & Reel (TR) 1655-SD24LCCCT-ND - Cut Tape (CT) 1655-SD24LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24LCC |
Description | TVS DIODE 24VWM 56VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27600 | $2.76 |
| 100 | $0.17300 | $17.30 |
| 500 | $0.12798 | $63.99 |
| 1,000 | $0.11341 | $113.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09481 | $284.43 |
| 6,000 | $0.08542 | $512.52 |
| 9,000 | $0.08064 | $725.76 |
| 15,000 | $0.07526 | $1,128.90 |
| 21,000 | $0.07207 | $1,513.47 |
| 30,000 | $0.06897 | $2,069.10 |
| 75,000 | $0.06217 | $4,662.75 |
| 150,000 | $0.05796 | $8,694.00 |
| Unit Price without VAT: | $0.45000 |
|---|---|
| Unit Price with VAT: | $0.49050 |

