
SKY13421-486LF | |
|---|---|
DigiKey Part Number | 863-2127-2-ND - Tape & Reel (TR) 863-2127-1-ND - Cut Tape (CT) 863-2127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13421-486LF |
Description | IC RF SWITCH DPDT 3GHZ 14QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM, WCDMA DPDT 14-QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13421-486LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | CDMA, GSM, WCDMA | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2GHz ~ 2.5GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.86000 | $8.60 |
| 25 | $0.77480 | $19.37 |
| 100 | $0.68060 | $68.06 |
| 250 | $0.63564 | $158.91 |
| 500 | $0.60854 | $304.27 |
| 1,000 | $0.58627 | $586.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.37400 | $13.74 |
| 25 | $1.14960 | $28.74 |
| 100 | $0.89620 | $89.62 |
| 250 | $0.77188 | $192.97 |
| 500 | $0.69532 | $347.66 |
| 1,000 | $0.63119 | $631.19 |
| Unit Price without VAT: | $1.20000 |
|---|---|
| Unit Price with VAT: | $1.30800 |

