
SKY12348-350LF | |
|---|---|
DigiKey Part Number | 863-1299-2-ND - Tape & Reel (TR) 863-1299-1-ND - Cut Tape (CT) 863-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12348-350LF |
Description | RF ATTENUATOR 1DB-15DB 16WQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 15dB 100 MHz ~ 3 GHz 50 Ohms 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SKY12348-350LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 1dB ~ 15dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |


