
SI8606AC-B-IS1 | |
|---|---|
DigiKey Part Number | 336-2054-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8606AC-B-IS1 |
Description | DGTL ISO 3.75KV 4CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8606AC-B-IS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.16000 | $10.16 |
| 10 | $7.83800 | $78.38 |
| 48 | $6.92854 | $332.57 |
| 144 | $6.49229 | $934.89 |
| 288 | $6.27875 | $1,808.28 |
| 528 | $6.12320 | $3,233.05 |
| 1,008 | $5.98402 | $6,031.89 |
| Unit Price without VAT: | $10.16000 |
|---|---|
| Unit Price with VAT: | $11.07440 |

