
SI5341B-D08185-GM | |
|---|---|
DigiKey Part Number | SI5341B-D08185-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5341B-D08185-GM |
Description | IC CLOCK GENERATOR PLL 64QFN |
Customer Reference | |
Detailed Description | IC 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.58000 | $34.58 |
| 10 | $27.78600 | $277.86 |
| 25 | $26.08960 | $652.24 |
| 100 | $24.22470 | $2,422.47 |
| Unit Price without VAT: | $34.58000 |
|---|---|
| Unit Price with VAT: | $37.69220 |


