
SI7013EVB-UDP-M3L1 | |
|---|---|
DigiKey Part Number | 336-2533-ND |
Manufacturer | |
Manufacturer Product Number | SI7013EVB-UDP-M3L1 |
Description | KIT DEMO LOG SIM3L1XX+SI7013 |
Customer Reference | |
Detailed Description | Si7013, SiM3L1xx - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | Si7013, SiM3L1xx | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.74000 | $211.74 |
| Unit Price without VAT: | $211.74000 |
|---|---|
| Unit Price with VAT: | $230.79660 |

