
3SU10511BA700AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10511BA700AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10511BA700AA0 |
Description | CONFIG SW BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10511BA700AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.04000 | $80.04 |
| 10 | $69.03400 | $690.34 |
| 25 | $65.07520 | $1,626.88 |
| 50 | $62.22560 | $3,111.28 |
| 100 | $59.49470 | $5,949.47 |
| Unit Price without VAT: | $80.04000 |
|---|---|
| Unit Price with VAT: | $87.24360 |











