
3SU10001HA200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10001HA200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10001HA200AA0 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10001HA200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.13000 | $42.13 |
| 10 | $36.35300 | $363.53 |
| 25 | $34.27160 | $856.79 |
| 50 | $32.77420 | $1,638.71 |
| 100 | $31.33930 | $3,133.93 |
| 250 | $29.53444 | $7,383.61 |
| Unit Price without VAT: | $42.13000 |
|---|---|
| Unit Price with VAT: | $45.92170 |

