
SX3B13.824F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B13.824F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B13.824F0810F30 |
Description | CRYSTAL 13.8240MHz 8pF SMD |
Customer Reference | |
Detailed Description | 13.824 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.824 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.38000 | $13.80 |
| 100 | $0.20640 | $20.64 |
| 500 | $0.10320 | $51.60 |
| 1,000 | $0.09030 | $90.30 |
| 3,000 | $0.06450 | $193.50 |
| Unit Price without VAT: | $1.38000 |
|---|---|
| Unit Price with VAT: | $1.50420 |

