



DRA1-MCX240D5 | |
|---|---|
DigiKey Part Number | CC1737-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-MCX240D5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-MCX240D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.76000 | $83.76 |
| 10 | $79.76100 | $797.61 |
| 50 | $76.13840 | $3,806.92 |
| 100 | $73.89570 | $7,389.57 |
| Unit Price without VAT: | $83.76000 |
|---|---|
| Unit Price with VAT: | $91.29840 |

