
TDC-GP30YD-F01 1K | |
|---|---|
DigiKey Part Number | 2618-TDC-GP30YD-F011KTR-ND - Tape & Reel (TR) 2618-TDC-GP30YD-F011KCT-ND - Cut Tape (CT) 2618-TDC-GP30YD-F011KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP30YD-F01 1K |
Description | TDC-GP30YD-F01 1K QFN32 LF T&R |
Customer Reference | |
Detailed Description | Converter IC Logic Input Logic Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP30YD-F01 1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 1.9 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.08000 | $12.08 |
| 5 | $10.91200 | $54.56 |
| 10 | $10.48000 | $104.80 |
| 25 | $9.96320 | $249.08 |
| 50 | $9.61000 | $480.50 |
| 100 | $9.28640 | $928.64 |
| Unit Price without VAT: | $12.08000 |
|---|---|
| Unit Price with VAT: | $13.16720 |



