
3-142-762 | |
|---|---|
DigiKey Part Number | 486-3-142-762-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-762 |
Description | GH21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 6.5/8.8/10A | |
Voltage Rating - Appliance Inlet | 250VAC, 294/400VDC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.95mm x 22.00mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.67000 | $6.67 |
| 10 | $5.67300 | $56.73 |
| 25 | $5.31720 | $132.93 |
| 50 | $5.06280 | $253.14 |
| 100 | $4.82120 | $482.12 |
| 250 | $4.51936 | $1,129.84 |
| 500 | $4.30374 | $2,151.87 |
| 1,000 | $4.09845 | $4,098.45 |
| 2,500 | $3.84214 | $9,605.35 |
| Unit Price without VAT: | $6.67000 |
|---|---|
| Unit Price with VAT: | $7.27030 |


