
3-137-421 | |
|---|---|
DigiKey Part Number | 486-3-137-421-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-421 |
Description | DKCV-1 COMP.CHOKE 2PH 10A 0.9MH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 10A DCR 1.85mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1.85mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, UKCA, UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.764" L x 0.661" W (19.40mm x 16.80mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.33000 | $11.33 |
| 10 | $9.31500 | $93.15 |
| 25 | $8.61840 | $215.46 |
| 50 | $8.12660 | $406.33 |
| 180 | $7.29172 | $1,312.51 |
| 360 | $6.87719 | $2,475.79 |
| 540 | $6.70650 | $3,621.51 |
| Unit Price without VAT: | $11.33000 |
|---|---|
| Unit Price with VAT: | $12.34970 |

