
3-127-620 | |
|---|---|
DigiKey Part Number | 486-3-127-620-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-620 |
Description | CMC 10A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 10A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.031" W (36.00mm x 26.20mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.88000 | $27.88 |
| 10 | $22.92500 | $229.25 |
| 40 | $20.38575 | $815.43 |
| 80 | $19.22575 | $1,538.06 |
| 120 | $18.57900 | $2,229.48 |
| 280 | $18.24046 | $5,107.33 |
| Unit Price without VAT: | $27.88000 |
|---|---|
| Unit Price with VAT: | $30.38920 |


