
3-127-601 | |
|---|---|
DigiKey Part Number | 486-3-127-601-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-601 |
Description | CMC 32A 2LN TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 32A DCR 2.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 2.6mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" L x 1.283" W (53.00mm x 32.60mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.83000 | $25.83 |
| 20 | $20.02600 | $400.52 |
| 40 | $18.88450 | $755.38 |
| 60 | $18.24817 | $1,094.89 |
| 100 | $17.47740 | $1,747.74 |
| 260 | $16.75496 | $4,356.29 |
| Unit Price without VAT: | $25.83000 |
|---|---|
| Unit Price with VAT: | $28.15470 |


