
24571486 | |
|---|---|
DigiKey Part Number | 1439-1248-ND |
Manufacturer | |
Manufacturer Product Number | 24571486 |
Description | CHASSIS 10.059X17.673X7" NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 10.059" L x 17.673" W x 7.000" H (255.50mm x 448.90mm x 177.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 24571486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 10.059" L x 17.673" W x 7.000" H (255.50mm x 448.90mm x 177.80mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.92000 | $432.92 |
| Unit Price without VAT: | $432.92000 |
|---|---|
| Unit Price with VAT: | $471.88280 |








